Vogt 1016l.28 technical specifications.
| Contact Material | Bronze, Tin |
| Length | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vogt 1016l.28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.