
Vogt 1080H.61 technical specifications.
| Contact Material | Brass, Silver |
| Gender | Male |
| Length | 11.2mm |
| Material | Brass, Silver |
| RoHS | Compliant |
Download the complete datasheet for Vogt 1080H.61 to view detailed technical specifications.
No datasheet is available for this part.