Vogt 1098m.68 technical specifications.
| Manufacturer part No. | 1098m.68 |
| Type | 1098m.68 |
| Dimensions | Bohr-Ø x T x A x L x C x ØD x B x S (1.4 x 3.5 x 6.3 x 8 x 5.5 x 3.2 x 1.4 x 0.5 mm) |
| Content | 1 pc(s) |
| RoHS | Not Compliant |
Download the complete datasheet for Vogt 1098m.68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.