Vogt 1344A.28 technical specifications.
| Contact Material | Bronze |
| Length | 15mm |
| Mount | Cable |
| Pin Diameter | 1mm |
| Width | 1.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vogt 1344A.28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.