Vogt 1360.28 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 13.5mm |
| Mount | Cable |
| Pin Diameter | 1.3mm |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vogt 1360.28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.