Vogt 1364a.68 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Length | 9.5mm |
| Material | Brass |
| RoHS | Not Compliant |
Download the complete datasheet for Vogt 1364a.68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.