Vogt 1364d.68 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Length | 15.5mm |
| Material | Brass |
| Pin Diameter | 1.05mm |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vogt 1364d.68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.