Vogt 3502A technical specifications.
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Copper, Tin |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Vogt 3502A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.