Vogt 3532A technical specifications.
| Contact Material | Copper, Tin |
| Material | Copper, Tin |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Vogt 3532A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.