Vogt 3635ch technical specifications.
| Color | Blue |
| Contact Material | Copper, Tin |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| RoHS | Not Compliant |
Download the complete datasheet for Vogt 3635ch to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.