Vogt 3640C technical specifications.
| Color | Blue |
| Contact Material | Copper, Tin |
| Insulation Material | PVC |
| Material | Copper, Tin, PVC |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Vogt 3640C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
