Vogt 3704 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Tin |
| Inside Diameter | 5.8mm |
| Length | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vogt 3704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
