Vogt 3737P technical specifications.
| Color | Yellow |
| Contact Material | Copper, Tin |
| Inside Diameter | 3.4mm |
| Insulation Material | PVC |
| Length | 26mm |
| Outside Diameter | 6.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vogt 3737P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
