Vogt 381790.67 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass, Tin |
| Pitch | 7.5mm |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vogt 381790.67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.