Vogt 3866A.61 technical specifications.
| Contact Material | Brass, Silver |
| Length | 14.2mm |
| Material | Brass, Silver |
| RoHS | Compliant |
Download the complete datasheet for Vogt 3866A.61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.