Vogt 3866a.68 technical specifications.
| Type | Tab Terminal |
| Gender | M |
| Termination Method | Solder |
| Tab Size | 5.04mm² |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Plating | Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vogt 3866a.68 to view detailed technical specifications.
No datasheet is available for this part.