Vogt 3866c.61 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass, Silver |
| Length | 14.5mm |
| Pitch | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vogt 3866c.61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.