Vogt 3866f.68 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass, Tin |
| Length | 18.7mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vogt 3866f.68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.