Vogt 3866g.68 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass, Tin |
| Length | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vogt 3866g.68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.