Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VOGT

3870a.80

Datasheet
Vogt

3870a.80

Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 45 °, 45 ° Not insulated Metal Vogt Verbindungstech

PackageMetal
Quick Jump:

Technical Specifications

Vogt 3870a.80 technical specifications.

General

Package/Case
Metal
Contact Material
Stainless Steel
RoHS Compliant
Yes
Width
8mm

Compliance

RoHS
Compliant

Datasheet

Vogt 3870a.80 Datasheet

Download the complete datasheet for Vogt 3870a.80 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com