Vogt 38750b.67 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Length | 27mm |
| Orientation | Straight |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vogt 38750b.67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.