Vogt 3906 technical specifications.
| Color | Blue |
| Contact Material | Brass, Tin |
| Frequency | 60Hz |
| Height | 92mm |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Material | Brass, Tin, PVC |
| Packaging | Bulk |
| Power Consumption | 9W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Thickness | 25.4mm |
| Voltage Rating (AC) | 115V |
| Weight | 281g |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Vogt 3906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
