Vogt 3914 technical specifications.
| Color | Yellow |
| Contact Material | Brass, Tin |
| Insulation Material | PVC |
| Material | Brass, Tin, PVC |
| RoHS | Compliant |
Download the complete datasheet for Vogt 3914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
