Vogt 3963sh technical specifications.
| Color | Red |
| Contact Material | Brass, Tin |
| Insulation Material | PE |
| Length | 36.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| RoHS | Not Compliant |
Download the complete datasheet for Vogt 3963sh to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.