Vogt 3966 technical specifications.
| Color | Blue |
| Contact Material | Brass, Tin |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Lead Length | 140mm |
| Material | Brass, Tin, Nylon |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vogt 3966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
