Vogt 440306.47 (L=6MM) technical specifications.
| Contact Material | Copper, Tin |
| Length | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vogt 440306.47 (L=6MM) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.