Vogt 440507.47 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Tin |
| Length | 7mm |
| Material | Copper, Tin |
| RoHS | Compliant |
Download the complete datasheet for Vogt 440507.47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.