Vogt 469806 technical specifications.
| Color | Violet |
| Contact Material | Copper, Tin |
| Insulation Material | PP |
| Length | 11mm |
| Material | Copper, Tin, Polypropylene |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vogt 469806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.