Vogt 470108 technical specifications.
| Color | White |
| Contact Material | Copper, Tin |
| Insulation Material | PP |
| Length | 14mm |
| Material | Copper, Tin, Polypropylene |
| RoHS | Compliant |
Download the complete datasheet for Vogt 470108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.