Vogt 470912 technical specifications.
| Color | Beige, White |
| Contact Material | Copper, Tin |
| Insulation Material | Polypropylene |
| Length | 24mm |
| Material | Copper, Tin, Polypropylene |
| RoHS | Compliant |
Download the complete datasheet for Vogt 470912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
