Vogt 4805 technical specifications.
| Color | Clear |
| Contact Material | Copper, Silver |
| Inside Diameter | 3.1mm |
| Insulation Material | PA |
| Length | 15.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vogt 4805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.