Vogt 490208D technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Insulation Material | PP |
| Length | 16mm |
| Material | Copper, Tin, Polypropylene |
| RoHS | Compliant |
Download the complete datasheet for Vogt 490208D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.