Vogt 5121,99 technical specifications.
| Height | 2.5mm |
| Length | 18mm |
| Material | Steel |
| Mount | Cable |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vogt 5121,99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
