
Voka 10080000 technical specifications.
| Color | Grey |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 4.9mm |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Voka 10080000 to view detailed technical specifications.
No datasheet is available for this part.
