Voka 172020 technical specifications.
| Color | Orange |
| Insulation Material | PE |
| Min Operating Temperature | 0°C |
| Outside Diameter | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Voka 172020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
