Volex 17020A-8-S2 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Connector Type A | Power |
| Connector Type B | Power |
| Current Rating | 10A |
| Diameter | 0.315inch |
| Length | 10foot |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Package Quantity | 15 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Volex 17020A-8-S2 to view detailed technical specifications.
No datasheet is available for this part.