Volex 17021A technical specifications.
| Color | Grey |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Volex 17021A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.