Volex 17021A-GRY-S2 technical specifications.
| Max Current Rating | 10A |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Unconfirmed |
Download the complete datasheet for Volex 17021A-GRY-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.