Volex 17022A technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Mount | Cable |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Volex 17022A to view detailed technical specifications.
No datasheet is available for this part.