Volex 17022A-8-S2 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Diameter | 0.315inch |
| Number of Conductors | 3 |
| Package Quantity | 15 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Volex 17022A-8-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.