
Volex 17041A 10 B1 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Mount | Cable |
| Number of Conductors | 3 |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Volex 17041A 10 B1 to view detailed technical specifications.
No datasheet is available for this part.
