Volex 171099 technical specifications.
| Color | White |
| Current Rating | 10A |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Volex 171099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.