Volex 171099B1 technical specifications.
| Approvals | UL, CSA |
| Connector Type A | Power |
| Current Rating | 10A |
| Diameter | 0.22inch |
| Length | 2.74m |
| Max Current Rating | 10A |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Volex 171099B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.