Volex 17239 technical specifications.
| Color | Grey |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Volex 17239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.