Volex 17270A technical specifications.
| Color | Black |
| Length | 6foot |
| Mount | Cable |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Volex 17270A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
