Volex 17272A-10-B1 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 10A |
| Length | 6foot |
| Mount | Legs |
| Number of Conductors | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Volex 17272A-10-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.