Volex 17274A-10-B1 technical specifications.
| Color | Black |
| Connector Type A | Power |
| Current Rating | 13A |
| Length | 6foot |
| Max Current Rating | 13A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Volex 17274A-10-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.