Volex 17275A-10-B1 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 13A |
| Diameter | 0.34inch |
| Length | 10foot |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Package Quantity | 50 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Volex 17275A-10-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
