Volex 17412 technical specifications.
| Color | Black |
| Connector Type A | Power |
| Length | 12foot |
| Max Current Rating | 10A |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Volex 17412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.