Volex 17504-10-B1 technical specifications.
| Max Current Rating | 15A |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Volex 17504-10-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.